| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-8-33P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-33 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-146708-33P |
| SKU: | AMMPT07A-8-33P |
PT07A-8-33P
| Heilind Number: | AMMPT07A-8-33P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-8-33P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 PT Series Circular Connector, featuring rugged construction and high-performance capabilities for demanding military and aerospace applications. With a shell size of 8 and a jam nut receptacle design, this connector ensures secure and reliable connections in harsh environments. The Copper Alloy contact material with Gold plating guarantees excellent conductivity and corrosion resistance, while the IP67 rating provides protection against dust and water ingress. Operating at a voltage rating of 600 VAC, it meets stringent electrical requirements. The Bayonet locking mechanism offers quick and easy mating, making it ideal for field deployment. With part aliases U71-146708-33P and insert arrangement 8-33, it ensures compatibility and ease of installation. Trust in the PT07A833P for high-reliability connectivity in mission-critical systems.

