| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-8-4S(101) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-4 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-153708-04S |
| SKU: | AMMPT07A-8-4S(101) |
PT07A-8-4S(101)
| Heilind Number: | AMMPT07A-8-4S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07A-8-4S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07A-8-4S(101) Circular Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features high-performance Copper Alloy sockets with Gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, constructed from durable Aluminum with an Olive Drab Cadmium finish, guarantees longevity even in harsh conditions. Its 8-4 insert arrangement, Bayonet locking mechanism, and shell size 8 design make it ideal for secure and efficient connections. Certified for voltages up to 600 VAC, this connector is a trusted solution for high-reliability applications. Also known as U71-153708-04S, it is a versatile component in the Circular MIL Spec Connectors category. Trust in the PT07A84S101 for uncompromising performance in critical connectivity tasks.

