| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-08-33S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-33 |
| Locking Mechanism: | Bayonet |
| SKU: | AMMPT07C-08-33S |
PT07C-08-33S
| Heilind Number: | AMMPT07C-08-33S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-08-33S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07C-08-33S, a MIL-DTL-26482 compliant circular connector from the renowned PT Series, is engineered to deliver superior performance in demanding environments. Featuring a robust construction with a shell made of Olive Drab Cadmium-plated aluminum, this jam nut receptacle ensures durability and reliability. The socket contact type, crafted from high-quality Copper Alloy and plated with Gold for enhanced conductivity, guarantees secure connections even under extreme conditions. With an IP67 rating for ingress protection and a voltage rating of 600 VAC, this connector is ideal for applications where reliability is paramount. Its bayonet locking mechanism and hi-rel designation further underscore its suitability for critical operations. Designed with an insert arrangement of 8-33 and a shell size of 8, this connector offers seamless compatibility and ease of use. Although not RoHS compliant, it meets stringent military specifications, making it a trusted choice for aerospace, defense, and other high-performance industries. Trust the PT07C0833S for unmatched quality and performance in your connectivity solutions.

