| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-14-16P(476) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-16 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-298364-16P |
| SKU: | AMMPT07C-14-16P(476) |
PT07C-14-16P(476)
| Heilind Number: | AMMPT07C-14-16P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-14-16P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, featuring a rugged shell size 14 construction with a durable olive drab cadmium finish. Designed for high-reliability applications, this connector boasts a jam nut receptacle shell type with a bayonet locking mechanism, ensuring secure and stable connections in harsh environments. The pin contact type, crafted from copper alloy with gold plating, guarantees optimal conductivity and corrosion resistance. With an IP67 rating for dust and water ingress protection, this connector is suitable for use in military, aerospace, and industrial settings. Part aliases include C58-298364-16P, and the insert arrangement is 14-16. Trust in the PT07C1416P476 for dependable performance in critical systems.

