| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-14-18P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| SKU: | AMMPT07C-14-18P |
PT07C-14-18P
| Heilind Number: | AMMPT07C-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07C-14-18P Circular MIL Spec Connector is a rugged and reliable component designed for military-grade applications. With a MIL-DTL-26482 military specification, it guarantees high performance even in the harshest environments. Featuring a PT Series configuration, this connector boasts a jam nut receptacle with a shell size of 14, constructed from durable aluminum with an olive drab cadmium finish. Its bayonet locking mechanism ensures secure connections, while the gold-plated copper alloy contacts offer excellent conductivity. With an IP67 rating for dust and water resistance, and a voltage rating of 600 VAC, it provides superior protection and performance. Compliant with high-reliability standards, the PT07C1418P is the perfect choice for mission-critical systems that demand uncompromising quality.

