| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-14-5PW(023) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Keying Position: | W |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-147714-05G |
| SKU: | AMMPT07C-14-5PW(023) |
PT07C-14-5PW(023)
| Heilind Number: | AMMPT07C-14-5PW(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-14-5PW(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07C-14-5PW(023) Circular MIL Spec Connector is a rugged and reliable component designed for demanding military applications. Built to MIL-DTL-26482 specifications, this connector guarantees high performance in harsh environments. Featuring a PT Series design with a shell size of 14, it offers a secure connection with a jam nut receptacle and bayonet locking mechanism. The contact pins, made of copper alloy with gold plating, ensure optimal conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress, while its 1000 VAC voltage rating meets stringent safety standards. The electroless nickel finish on the aluminum shell enhances durability. Whether used in aerospace, defense, or industrial settings, the PT07C-14-5PW(023) is the ideal choice for mission-critical applications.

