| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-18-32S(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C93-147718-32S |
| SKU: | AMMPT07C-18-32S(025) |
PT07C-18-32S(025)
| Heilind Number: | AMMPT07C-18-32S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-18-32S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-18-32S(025) Circular MIL Spec Connector, part of the rugged PT Series that meets military specification MIL-DTL-26482. Designed for high-reliability applications, this connector features a durable aluminum shell with a black zinc cobalt finish, offering IP67 ingress protection. The socket contact type, made of copper alloy and plated with gold, ensures optimal conductivity in demanding environments. With a shell size of 18 and a bayonet locking mechanism, it provides secure and efficient connectivity. Rated for up to 600 VAC, it's suitable for a wide range of power and signal transmission tasks. Its insert arrangement of 18-32 and part alias C93-147718-32S make it easily identifiable and compatible with various systems. Trust in the PT07C1832S025 for your critical connectivity needs.

