| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-20-26P(027) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-26 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-147720-26P |
| SKU: | AMMPT07C-20-26P(027) |
PT07C-20-26P(027)
| Heilind Number: | AMMPT07C-20-26P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-20-26P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-20-26P(027) Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts Copper Alloy contacts with Gold plating for reliable conductivity in demanding environments. With an IP67 rating, it ensures protection against dust and water ingress. Featuring a shell size 20 made of durable Aluminum and a Jam Nut Receptacle design with Olive Drab Cadmium finish, it guarantees secure and corrosion-resistant connections. The 20-26 Pin insert arrangement, Bayonet locking mechanism, and high voltage rating of 600 VAC make it ideal for high-reliability applications. Known by the alias C58-147720-26P, this connector is a dependable solution for aerospace, defense, and industrial connectivity needs.

