| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-10-98P(416) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-98 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-144710-98P |
| SKU: | AMMPT07E-10-98P(416) |
PT07E-10-98P(416)
| Heilind Number: | AMMPT07E-10-98P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-10-98P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-10-98P(416) Circular MIL Spec Connector, meticulously crafted to stringent MIL-DTL-26482 military specifications. Part of the esteemed PT Series, this connector boasts unparalleled durability and reliability, making it ideal for high-reliability applications. Featuring a shell size of 10 and a jam nut receptacle design with an olive drab cadmium finish, it ensures secure and efficient connectivity in even the harshest environments. The contact pins, made of copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers exceptional protection against dust and water ingress. Its bayonet locking mechanism provides easy and secure mating, while the 600VAC voltage rating ensures safe operation. Also known as the C90-144710-98P, this connector with insert arrangement 10-98 is a must-have for aerospace, defense, and other mission-critical applications. Trust in the PT07E1098P416 for top-of-the-line performance in demanding situations.

