| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-14-12S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-12 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-148714-12S |
| SKU: | AMMPT07E-14-12S |
PT07E-14-12S
| Heilind Number: | AMMPT07E-14-12S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-14-12S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-14-12S Circular Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the high-performance PT Series, this connector features durable aluminum shell construction with Olive Drab Cadmium finish, ensuring robust protection in harsh environments. The shell size 14 accommodates the socket contact type, crafted from Copper Alloy with Gold plating for superior conductivity. With an IP67 rating, it guarantees reliable performance even in dusty or wet conditions. Boasting a voltage rating of 600 VAC, it is ideal for high-power applications. The insert arrangement 14-12 and bayonet locking mechanism provide secure and efficient connections. Also known as U71-148714-12S, this connector is a top choice for aerospace, defense, and industrial applications where high reliability is paramount.

