| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-14-18S(355) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-144714-18S |
| SKU: | AMMPT07E-14-18S(355) |
PT07E-14-18S(355)
| Heilind Number: | AMMPT07E-14-18S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-14-18S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-14-18S(355) connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-performance applications. Part of the PT Series, it features a shell size 14 with a jam nut receptacle design for secure installation. The contact sockets, made of Copper Alloy and plated with Gold, ensure optimal conductivity and durability. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for harsh environments. Its bayonet locking mechanism guarantees a secure connection. Rated for up to 600 VAC, it is ideal for power transmission. The olive drab cadmium shell finish adds to its corrosion resistance. Identified by part aliases U87-144714-18S, this circular connector, with insert arrangement 14-18, is a dependable choice for hi-rel applications.

