| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-14-8S(304) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-144714-08S |
| SKU: | AMMPT07E-14-8S(304) |
PT07E-14-8S(304)
| Heilind Number: | AMMPT07E-14-8S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-14-8S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-14-8S(304) Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Featuring a shell size of 14, with a jam nut receptacle design and a bayonet locking mechanism, it guarantees secure connections in mission-critical applications. The contact material, Copper Alloy, plated with Gold, offers exceptional conductivity and corrosion resistance. With an IP67 rating and a high voltage rating of 600 VAC, this connector is suitable for use in demanding scenarios. Identified by part aliases U10-144714-08S and acronym PT07E148S304, it is a trusted choice for high-reliability connectivity needs. Elevate your connectivity solutions with this top-of-the-line military-grade connector.

