| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-18-32P(101) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-32 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-155718-32P |
| SKU: | AMMPT07E-18-32P(101) |
PT07E-18-32P(101)
| Heilind Number: | AMMPT07E-18-32P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-18-32P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Featuring military-grade durability and high-reliability performance, the PT07E-18-32P(101) Circular Connector is a crucial component for mission-critical applications. Compliant with MIL-DTL-26482 specifications, this connector from the renowned PT Series ensures seamless connectivity in even the harshest environments. Crafted with precision, it boasts a rugged shell made of Olive Drab Cadmium-coated aluminum, providing exceptional strength and protection. The contact pins, constructed from Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable sealing against dust and water ingress. The shell size 18, jam nut receptacle design, and bayonet locking mechanism ensure secure mating in aerospace, defense, and industrial settings. Its 600VAC voltage rating and 18-32 insert arrangement make it suitable for a wide range of power and signal transmission needs. Trust in the U71-155718-32P for dependable connectivity in the most demanding applications.

