| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-22-21P(406) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-21 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U88-195368-21P |
| SKU: | AMMPT07E-22-21P(406) |
PT07E-22-21P(406)
| Heilind Number: | AMMPT07E-22-21P(406) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-22-21P(406) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-22-21P(406) Circular MIL Spec Connector, meticulously engineered to meet rigorous military specifications (MIL-DTL-26482). Part of the renowned PT Series, this connector features a shell size of 22 with a durable aluminum construction finished in Olive Drab Cadmium, ensuring resilience in harsh environments. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee reliable conductivity even under extreme conditions. With an IP67 rating, this connector offers superior protection against dust and moisture ingress. Its insert arrangement of 22-21 and bayonet locking mechanism provide secure and efficient connectivity. Rated for 1000 VAC, it is ideal for high-voltage applications. Known by the alias U88-195368-21P, this connector is a trusted choice for aerospace, defense, and other high-reliability industries. Experience uncompromising performance with the PT07E2221P406.

