| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-22-21S(011) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 22-21 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C86-148722-21S |
| SKU: | AMMPT07E-22-21S(011) |
PT07E-22-21S(011)
| Heilind Number: | AMMPT07E-22-21S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-22-21S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-22-21S(011) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector ensures uncompromising performance in demanding environments. Featuring a shell size of 22 and a jam nut receptacle design, it offers secure and efficient connectivity. The contact material, Copper Alloy, with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress. Its bayonet locking mechanism ensures a secure connection, while the high voltage rating of 1000 VAC makes it suitable for a wide range of power applications. The olive drab cadmium shell finish not only adds durability but also complies with military standards. Trusted for its quality and performance, the PT07E2221S011 is a vital component in critical systems.

