| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-22-36P(423) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-36 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C79-195368-36P |
| SKU: | AMMPT07E-22-36P(423) |
PT07E-22-36P(423)
| Heilind Number: | AMMPT07E-22-36P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-22-36P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, boasting rugged construction and high-reliability performance for demanding military and aerospace applications. Featuring a jam nut receptacle shell with olive drab cadmium finish, this connector ensures secure mating and environmental protection with an IP67 rating. The contact pins, made of durable copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance even in harsh operating conditions. With a voltage rating of 600 VAC, the PT07E2236P423 is suitable for power and signal transmission in mission-critical systems. Its bayonet locking mechanism provides quick and secure connections, while the 22-36 insert arrangement accommodates various wire configurations. Trust in the PT Series for dependable connectivity in the most challenging environments.

