| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-8-2S(013) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-2 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U87-148708-02S |
| SKU: | AMMPT07E-8-2S(013) |
PT07E-8-2S(013)
| Heilind Number: | AMMPT07E-8-2S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-8-2S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-8-2S(013), a rugged and reliable circular connector designed to meet military specifications. Built for demanding environments, this connector, part of the MIL-DTL-26482 PT Series, features a shell size 8 made of durable aluminum with an olive drab cadmium finish, ensuring corrosion resistance. The contact sockets, crafted from high-quality copper alloy and plated with gold, guarantee optimal conductivity and longevity. With an IP67 rating, it offers superior protection against dust and water ingress. The bayonet locking mechanism provides secure mating, while the 600VAC voltage rating makes it suitable for a wide range of applications. Known by the part aliases U87-148708-02S, this jam nut receptacle with insert arrangement 8-2 is an essential component in hi-rel systems. Trust in the PT07E82S013 for robust and efficient connectivity in critical operations.

