| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-8-3P(330) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U10-215176-03P |
| SKU: | AMMPT07E-8-3P(330) |
PT07E-8-3P(330)
| Heilind Number: | AMMPT07E-8-3P(330) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-8-3P(330) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-8-3P(330) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications, specifically MIL-DTL-26482. Part of the esteemed PT Series, this connector boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance even in the harshest environments. Featuring a shell size 8 and a jam nut receptacle design, it offers secure and efficient connectivity. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity. With an IP67 rating, this connector provides protection against dust and water ingress. Its insert arrangement of 8-3 and bayonet locking mechanism further enhance its functionality. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. Known by the part aliases U10-215176-03P and classified under the category of Hi-Rel connectors, the PT07E83P330 is a testament to superior quality and performance in the realm of circular connectors.

