| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-12-3P(416) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C90-179083-03P |
| SKU: | AMMPT07P-12-3P(416) |
PT07P-12-3P(416)
| Heilind Number: | AMMPT07P-12-3P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-12-3P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-12-3P(416) Circular MIL Spec Connector, part of the rugged PT Series, meets stringent military specifications with its MIL-DTL-26482 certification. Featuring a durable aluminum shell with an Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance in harsh environments. The gold-plated Copper Alloy contacts provide superior conductivity, suitable for high-reliability applications. With a shell size of 12 and a jam nut receptacle design, it offers easy installation and secure mating. Its bayonet locking mechanism guarantees a strong connection, while the 1000 VAC voltage rating makes it ideal for demanding electrical systems. The PT07P123P416 is a dependable solution for military, aerospace, and industrial projects.

