| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-12-8S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-149712-08S |
| SKU: | AMMPT07P-12-8S |
PT07P-12-8S
| Heilind Number: | AMMPT07P-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-12-8S, a rugged and reliable military-spec circular connector from the PT Series. Designed to meet MIL-DTL-26482 specifications, this connector ensures optimal performance in demanding environments. Featuring a shell size 12 with a jam nut receptacle and olive drab cadmium shell finish, it offers secure and durable connectivity. The socket contact type, made of copper alloy with gold plating, guarantees excellent conductivity. With an IP67 rating and a voltage rating of 600 VAC, this connector is suitable for a wide range of high-reliability applications. Its bayonet locking mechanism provides easy and secure mating. Also known as part alias U71-149712-08S, this connector is a crucial component in military, aerospace, and industrial systems. Trust in the PT Series for dependable and high-performance circular connectors.

