| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-14-15P(152) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-430134-15P |
| SKU: | AMMPT07P-14-15P(152) |
PT07P-14-15P(152)
| Heilind Number: | AMMPT07P-14-15P(152) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-14-15P(152) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT07P-14-15P(152) is a military-grade circular connector that meets the stringent MIL-DTL-26482 specifications. Part of the PT Series, this high-reliability connector features a shell size 14 with a durable aluminum construction finished in Olive Drab Cadmium, ensuring robust performance in harsh environments. The contact arrangement 14-15 consists of Pin contacts made from Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Its Bayonet locking mechanism ensures secure mating, while its 600 VAC voltage rating makes it suitable for a wide range of applications. Also known by the alias U71-430134-15P, this Jam Nut Receptacle is a dependable choice for military, aerospace, and other high-reliability applications.

