| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-14-15P(362) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C79-179084-15P |
| SKU: | AMMPT07P-14-15P(362) |
PT07P-14-15P(362)
| Heilind Number: | AMMPT07P-14-15P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-14-15P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-14-15P(362), a rugged Circular MIL Spec Connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in even the harshest environments. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer superior conductivity. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. The shell size 14, contact type Pin, and insert arrangement 14-15 make it compatible with a wide range of devices. Utilizing a Bayonet locking mechanism, the PT07P1415P362 provides secure and quick connections. Trusted for its high reliability, this connector is ideal for military, aerospace, and industrial applications.

