| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-14-15S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-149714-15S |
| SKU: | AMMPT07P-14-15S |
PT07P-14-15S
| Heilind Number: | AMMPT07P-14-15S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-14-15S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-14-15S, a rugged Circular MIL Spec Connector designed for military applications. With a MIL-DTL-26482 military specification and IP67 rating, it ensures reliable performance in harsh environments. The PT Series connector features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, offering both strength and corrosion resistance. Its socket contact type, made of Copper Alloy with Gold plating, guarantees secure and efficient connections. Operating at a voltage rating of 600 VAC, this connector is suitable for high-power applications. The Bayonet locking mechanism provides quick and easy mating, while the insert arrangement 14-15 allows for precise connectivity. Known by its part alias U71-149714-15S, this hi-rel connector is a trusted choice for demanding military and aerospace systems.

