| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-14-18S(415) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C86-216664-18S |
| SKU: | AMMPT07P-14-18S(415) |
PT07P-14-18S(415)
| Heilind Number: | AMMPT07P-14-18S(415) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-14-18S(415) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-14-18S(415) is a robust Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Featuring a durable shell made of Olive Drab Cadmium-coated Aluminum, this connector is designed for reliable performance in harsh environments. Its IP67 rating ensures protection against dust and water ingress, while the gold-plated Copper Alloy contacts offer superior conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism and jam nut receptacle shell type provide secure and easy mating. Certified as part of the PT Series, this connector guarantees high reliability, making it ideal for aerospace, defense, and other high-reliability applications.

