| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-16-23P(021) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-23 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-149716-23P |
| SKU: | AMMPT07P-16-23P(021) |
PT07P-16-23P(021)
| Heilind Number: | AMMPT07P-16-23P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-16-23P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-16-23P(021) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications. Part of the renowned PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. Its Copper Alloy contacts, plated with Gold, guarantee optimal conductivity and corrosion resistance. Rated IP67, it offers superior protection against dust and water ingress. With a shell size of 16 and a jam nut receptacle design, it provides secure and easy installation. The bayonet locking mechanism further enhances its stability. Designed for high-reliability applications, this connector is ideal for use in aerospace, defense, and industrial sectors, with a voltage rating of 600 VAC. The insert arrangement of 16-23 allows for efficient signal transmission. Also known as C90-149716-23P, this connector is a must-have for mission-critical systems.

