| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-18-11P(113) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 18-11 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-419221-11P |
| SKU: | AMMPT07P-18-11P(113) |
PT07P-18-11P(113)
Specifications
Detailed Description
Introducing the PT07P-18-11P(113), a MIL-DTL-26482 compliant circular connector from the renowned PT Series. Crafted with precision, this connector features copper alloy contacts with a gold plating, ensuring optimal conductivity and durability in demanding military and aerospace applications. With an IP67 rating, it offers superior protection against environmental elements. The shell, made of aluminum with an olive drab cadmium finish, guarantees robustness and corrosion resistance. Its shell size 18 and pin contact type, along with a bayonet locking mechanism, provide secure and reliable connections. Certified for high reliability, with a voltage rating of 1000 VAC, this connector, also known as U71-419221-11P, is perfect for use in critical systems where performance is paramount.

