| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-18-11P(424) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 18-11 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-179086-11P |
| SKU: | AMMPT07P-18-11P(424) |
PT07P-18-11P(424)
| Heilind Number: | AMMPT07P-18-11P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-18-11P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-18-11P(424) Circular MIL Spec Connector, part of the PT Series, meets stringent military specifications with its MIL-DTL-26482 compliance. Crafted with durable components, this connector features a shell made of aluminum with an Electroless Nickel finish, ensuring reliable performance in harsh environments. The contact pins, constructed from Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. Its shell size 18, contact type Pin, and insert arrangement 18-11, along with the Bayonet locking mechanism, offer secure and efficient connectivity. Rated for 1000 VAC, this high-reliability connector is ideal for mission-critical applications in aerospace, defense, and industrial settings. The PT07P1811P424, also known as C91-179086-11P, is a versatile and essential component in any system requiring rugged and dependable circular connectors.

