| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-18-11S(368) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-11 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-441536-11S |
| SKU: | AMMPT07P-18-11S(368) |
PT07P-18-11S(368)
| Heilind Number: | AMMPT07P-18-11S(368) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-18-11S(368) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-18-11S(368), a MIL-DTL-26482 compliant connector from the renowned PT Series. Crafted with precision, this circular connector features a socket contact type with durable Copper Alloy contacts plated in Gold, ensuring reliable signal transmission even in harsh environments with its IP67 rating. The shell, made of robust Aluminum with an Olive Drab Cadmium finish, offers exceptional protection. With a shell size of 18 and insert arrangement 18-11, it guarantees a secure fit via the Bayonet locking mechanism. Tested for high reliability, this connector boasts a 1000 VAC voltage rating, making it ideal for critical applications in aerospace, defense, and more. Also known as U71-441536-11S, it is the perfect choice for demanding connectivity needs.

