| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-18-32S(106) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-314206-32S |
| SKU: | AMMPT07P-18-32S(106) |
PT07P-18-32S(106)
| Heilind Number: | AMMPT07P-18-32S(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-18-32S(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-18-32S(106), a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 18 jam nut receptacle with an olive drab cadmium finish, ensuring durability in harsh environments. The socket contact type, made of high-quality copper alloy with gold plating, provides excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in demanding applications. Rated for 600 VAC, it guarantees safe and efficient power transmission. The bayonet locking mechanism ensures secure mating, while the insert arrangement 18-32 allows for easy and precise connections. Also known as U71-314206-32S, this connector is a top choice for hi-rel applications where performance and reliability are paramount. Upgrade to the PT07P1832S106 and experience seamless connectivity in even the harshest conditions.

