| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-18-91P(023) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-149718-91P |
| SKU: | AMMPT07P-18-91P(023) |
PT07P-18-91P(023)
Specifications
Detailed Description
Featuring a rugged design meeting MIL-DTL-26482 military specifications, the PT07P-18-91P(023) Circular Connector from the PT Series is a high-reliability solution for demanding environments. The shell, made of durable aluminum with an electroless nickel finish, offers IP67-rated protection. Its 18 shell size and jam nut receptacle configuration ensure secure connectivity. The contact pins, crafted from copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 5000 VAC, this connector is suitable for high-power applications. The Bayonet locking mechanism guarantees a secure and stable connection. Known by the part aliases C91-149718-91P, it is ideal for use in aerospace, defense, and industrial applications where dependable performance is essential.

