| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-18-91S(404) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-314206-91S |
| SKU: | AMMPT07P-18-91S(404) |
PT07P-18-91S(404)
Specifications
Detailed Description
Introducing the PT07P-18-91S(404) Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees optimal conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The shell size 18, insert arrangement 18-91 HV, and Bayonet locking mechanism provide secure and efficient connectivity. Rated for 5000 VAC, this connector is suitable for high-voltage applications. Part aliases U87-314206-91S and designated as hi_rel, it is a trusted choice for aerospace, defense, and industrial applications. Experience uncompromising quality and performance with the PT07P-18-91S(404) Circular MIL Spec Connector.

