| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-20-16S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-149720-16S |
| SKU: | AMMPT07P-20-16S |
PT07P-20-16S
| Heilind Number: | AMMPT07P-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-20-16S, a MIL-DTL-26482 compliant connector from the renowned PT Series, boasts exceptional durability and reliability for demanding military and aerospace applications. Featuring a shell size of 20 and a rugged aluminum construction with Olive Drab Cadmium finish, this jam nut receptacle ensures secure connectivity even in harsh environments. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 1000 VAC and an insert arrangement of 20-16, this socket connector is capable of handling high-power applications with ease. Its bayonet locking mechanism provides quick and secure mating, making it ideal for mission-critical systems. Also known by its part alias U71-149720-16S, this hi-rel connector is a key component in ensuring seamless communication and power transfer in military and aerospace operations.

