| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-20-25P(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-314207-25P |
| SKU: | AMMPT07P-20-25P(439) |
PT07P-20-25P(439)
| Heilind Number: | AMMPT07P-20-25P(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-20-25P(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-20-25P(439) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed for military applications. With a MIL-DTL-26482 military specification, this connector ensures high performance in harsh environments. Featuring a shell size of 20 and a jam nut receptacle design, it offers secure mating and easy installation. The contact material is a durable Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its IP67 rating provides protection against dust and water ingress, making it ideal for outdoor use. The shell material is Aluminum with an Olive Drab Cadmium finish, ensuring durability and compliance with military standards. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector is suitable for high-power and critical applications. The insert arrangement is 20-25, and it comes with the part alias C91-314207-25P. As a high-reliability component, it meets stringent performance requirements. Upgrade your military and industrial systems with the PT07P2025P439 Circular MIL Spec Connector.

