| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-20-27S(310) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-27 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-195452-27S |
| SKU: | AMMPT07P-20-27S(310) |
PT07P-20-27S(310)
| Heilind Number: | AMMPT07P-20-27S(310) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-20-27S(310) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-20-27S(310) Circular MIL Spec Connector, designed to meet stringent military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features a shell size 20 with a durable aluminum shell, finished in olive drab cadmium for enhanced protection. Its socket contact type, made of copper alloy with gold plating, ensures reliable conductivity in demanding environments. With an IP67 rating, it offers superior resistance to dust and water ingress. The 600 VAC voltage rating and insert arrangement of 20-27 make it suitable for high-power applications. Featuring a bayonet locking mechanism, it guarantees secure mating. Also known by the alias U71-195452-27S, this connector is ideal for use in hi-rel scenarios, making it a trusted choice for aerospace, defense, and industrial applications.

