| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-21S(341) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 22-21 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C86-156722-21S |
| SKU: | AMMPT07P-22-21S(341) |
PT07P-22-21S(341)
| Heilind Number: | AMMPT07P-22-21S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-21S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-22-21S(341) Circular Connector, meeting MIL-DTL-26482 military specifications, is a robust and reliable solution for high-reliability applications. Part of the PT Series, this connector features a shell size of 22 with a Jam Nut Receptacle design, crafted from durable Olive Drab Cadmium-coated aluminum. Its Socket contact type, made of Copper Alloy with Gold plating, ensures optimal conductivity and corrosion resistance. With an IP67 rating, it guarantees protection against dust and water ingress. The Bayonet locking mechanism provides secure mating in demanding environments. Designed for high voltage applications, it boasts a 1000 VAC rating. Identified by part aliases C86-156722-21S and acronym PT07P2221S341, this connector is a vital component in various industrial and military systems.

