| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-32P(101) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-156722-32P |
| SKU: | AMMPT07P-22-32P(101) |
PT07P-22-32P(101)
| Heilind Number: | AMMPT07P-22-32P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-32P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-22-32P(101) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, boasts exceptional durability and performance in harsh environments. Featuring a shell size of 22 and a jam nut receptacle design with olive drab cadmium shell finish, this connector ensures secure and reliable connections. Its copper alloy contacts with gold plating offer superior conductivity and corrosion resistance, meeting stringent military specifications. With an IP67 rating for dust and waterproof protection, it guarantees reliable operation even in extreme conditions. The bayonet locking mechanism provides quick and easy mating, ideal for mission-critical applications. Trusted for its high reliability, this connector is suitable for a wide range of industrial and military uses, with a voltage rating of 600 VAC. Identified by the part aliases U71-156722-32P, it is a crucial component in ensuring seamless connectivity in demanding environments.

