| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-55P(023) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-149722-55P |
| SKU: | AMMPT07P-22-55P(023) |
PT07P-22-55P(023)
| Heilind Number: | AMMPT07P-22-55P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-55P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-22-55P(023) is a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an IP67 rating, ensuring protection against dust and water ingress. The contact pins, made of high-quality copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With a shell size of 22 and a jam nut receptacle design, it offers secure mating in harsh environments. Its bayonet locking mechanism provides quick and easy connection. Rated for up to 600 VAC, this connector is suitable for high voltage applications. The insert arrangement 22-55 and part aliases C91-149722-55P make it compatible with various systems. Whether for military, aerospace, or industrial use, the PT07P2255P023 is a dependable choice, with its hi-rel designation ensuring top-tier performance.

