| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-8S(011) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 22-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C86-149722-08S |
| SKU: | AMMPT07P-22-8S(011) |
PT07P-22-8S(011)
| Heilind Number: | AMMPT07P-22-8S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-8S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-22-8S(011), a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 22 and a jam nut receptacle shell type, ensuring secure and efficient connections in demanding environments. With a copper alloy contact material plated in gold, it guarantees excellent conductivity and corrosion resistance. The IP67 rating certifies its protection against dust and water ingress, while the bayonet locking mechanism offers quick and easy mating. Ideal for hi-rel applications, this connector, also known as C86-149722-08S, with its olive drab cadmium shell finish, insert arrangement of 22-8, and socket contact type, is a top choice in the industry for its durability and performance.

