| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-8S(404) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 22-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-314208-08S |
| SKU: | AMMPT07P-22-8S(404) |
PT07P-22-8S(404)
| Heilind Number: | AMMPT07P-22-8S(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-8S(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-22-8S(404) Circular Connector, built to MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the PT Series, this rugged connector features a socket contact type with Gold plating on a Copper Alloy contact material, ensuring secure and low-resistance connections. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, provides robust shielding. Its Jam Nut Receptacle design, in shell size 22-8 and insert arrangement 22-8, allows for easy and secure installation. The bayonet locking mechanism ensures a tight and vibration-resistant connection. Also known as U87-314208-08S, this high-reliability connector is ideal for use in aerospace, defense, and industrial applications.

