| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-8-2S(416) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-2 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-179081-02S |
| SKU: | AMMPT07P-8-2S(416) |
PT07P-8-2S(416)
| Heilind Number: | AMMPT07P-8-2S(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-8-2S(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-8-2S(416) is a rugged and reliable circular connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector is part of the PT Series and features a shell size 8 with a Jam Nut Receptacle shell type for secure installation. Its durable aluminum shell with Olive Drab Cadmium finish ensures longevity in harsh environments. The contact material is Copper Alloy plated with Gold, providing excellent conductivity and corrosion resistance. With a high IP67 rating, it offers protection against dust and water ingress. The socket contact type, bayonet locking mechanism, and 8-2 insert arrangement make it easy to use and maintain. Rated for 600 VAC, it's suitable for power and signal transmission. With part aliases C90-179081-02S, it's a versatile connector suitable for a wide range of applications.

