| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-10-6P(408) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 86-430447-06P |
| SKU: | AMMPT07SE-10-6P(408) |
PT07SE-10-6P(408)
| Heilind Number: | AMMPT07SE-10-6P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-10-6P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
PT07SE-10-6P(408) features a MIL-DTL-26482 compliant RECEPT from the renowned PT Series, boasting exceptional reliability in harsh environments. Crafted with a rugged Aluminum shell, this connector ensures durability while maintaining a high IP67 rating for dust and moisture resistance. The contact material, Copper Alloy, and Gold plating guarantee optimal conductivity, suitable for various applications. With a shell size of 10 and a Jam Nut Receptacle design, it offers secure mating and easy installation. The 10-6 insert arrangement accommodates 24-20 AWG wire sizes, while the Bayonet locking mechanism provides added stability. Certified for hi-rel use, this Olive Drab Cadmium finished connector is ideal for military, aerospace, and industrial applications requiring a robust and high-performance solution. With a voltage rating of 600 VAC, it ensures safe and efficient power transmission in demanding environments. Trust the PT07SE106P408 for your circular MIL Spec connector needs.

