| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-12-10P(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 91-430448-10P |
| SKU: | AMMPT07SE-12-10P(439) |
PT07SE-12-10P(439)
| Heilind Number: | AMMPT07SE-12-10P(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-12-10P(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SE-12-10P(439) Circular Connector, a rugged and reliable solution designed for military specifications. With MIL-DTL-26482 compliance, this connector ensures high performance in demanding environments. The PT Series features a robust aluminum shell with Olive Drab Cadmium finish, providing durability and corrosion resistance. Gold-plated Copper Alloy contacts offer superior conductivity and longevity, suitable for 24-20 AWG wire sizes. IP67 rated for dust and water ingress protection, and boasting a 600 VAC voltage rating, this connector is ideal for high-reliability applications. The Jam Nut Receptacle design, with a bayonet locking mechanism, guarantees secure and efficient connections. Trust in the PT07SE1210P439 for your critical connectivity needs.

