| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-12-3P(021) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 12-3 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 90-331712-03P |
| SKU: | AMMPT07SE-12-3P(021) |
PT07SE-12-3P(021)
| Heilind Number: | AMMPT07SE-12-3P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-12-3P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-12-3P(021) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector ensures top-notch performance in demanding environments. Featuring a shell size of 12 and a jam nut receptacle design, it offers secure connectivity. The copper alloy contacts with gold plating guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Suitable for use with wire sizes ranging from 20 AWG to 16 AWG, and 18 AWG, it accommodates various cable types. The olive drab cadmium shell finish not only enhances durability but also complies with military standards. Its bayonet locking mechanism ensures quick and secure mating. With a voltage rating of 1000 VAC, it is ideal for high-power applications. The 12-3 insert arrangement allows for efficient signal transmission. Trust in the PT07SE-12-3P(021) for your critical connectivity needs.

