| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-12-8P(304) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-332712-08P |
| SKU: | AMMPT07SE-12-8P(304) |
PT07SE-12-8P(304)
| Heilind Number: | AMMPT07SE-12-8P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-12-8P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-12-8P(304) is a military-spec circular connector that meets the stringent requirements of MIL-DTL-26482. Part of the PT Series, this receptacle features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The contact pins, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a shell size of 12 and a bayonet locking mechanism, it offers secure and easy mating. Designed for high-reliability applications, this connector accommodates wire sizes ranging from 24 AWG to 20 AWG and is rated for up to 600 VAC, making it ideal for military, aerospace, and industrial use. Trust in the PT07SE128P304 for robust and dependable connectivity in demanding situations.

