| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-14-19S(LC) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-19 |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | 71-243264-19S |
| SKU: | AMMPT07SE-14-19S(LC) |
PT07SE-14-19S(LC)
| Heilind Number: | AMMPT07SE-14-19S(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-14-19S(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-14-19S(LC) is a rugged military-specification RECEPT connector from the PT Series, designed for high-reliability applications. Featuring a shell size of 14 with a durable olive drab cadmium finish, this connector ensures secure and corrosion-resistant connections in demanding environments. Its IP67 rating guarantees protection against dust and water ingress, while the Bayonet locking mechanism offers quick and reliable mating. Constructed with a Copper Alloy contact material plated with Gold, the PT07SE-14-19S(LC) provides excellent conductivity and is suitable for use with wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC and an insert arrangement of 14-19, this connector is ideal for power and signal transmission in aerospace, military, and industrial applications. Please note that this assembly does not ship with contacts.

