| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-16-26S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-331716-26S |
| SKU: | AMMPT07SE-16-26S |
PT07SE-16-26S
| Heilind Number: | AMMPT07SE-16-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-16-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Designed to meet stringent military specifications, the PT07SE-16-26S connector from the PT Series is a reliable solution for high-reliability applications. With a MIL-DTL-26482 certification and an IP67 rating, it ensures optimal performance even in harsh environments. The socket contact type, made of durable copper alloy with gold plating, offers excellent conductivity and corrosion resistance. Featuring a shell size 16 in olive drab cadmium-finished aluminum, this jam nut receptacle guarantees secure connections. Its bayonet locking mechanism provides easy and quick mating. Suitable for use with wire sizes ranging from 24 to 20 AWG, and boasting a voltage rating of 600 VAC, this connector is ideal for a wide range of demanding military and industrial applications. Trust in the PT07SE1626S for dependable and high-performance circular connectivity.

