| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-16-99P(433) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 16 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-99 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 91-212716-99P |
| SKU: | AMMPT07SE-16-99P(433) |
PT07SE-16-99P(433)
| Heilind Number: | AMMPT07SE-16-99P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-16-99P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SE-16-99P(433) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications for unparalleled performance in harsh environments. Part of the rugged PT Series, this receptacle boasts a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance and longevity. Its IP67 rating guarantees protection against dust and water ingress, while the bayonet locking mechanism provides secure and reliable connections. Featuring gold-plated copper alloy contacts, it offers superior conductivity and signal integrity, making it ideal for high-reliability applications. With a shell size of 16 and pin contact type, it accommodates a wide range of wire sizes from 24 to 16 AWG, with a voltage rating of 600 VAC. Designed for insert arrangement 16-99 and suitable for use in demanding military and aerospace environments, this hi-rel connector is a trusted solution for mission-critical systems. Upgrade to the PT07SE1699P433 and experience uncompromising quality and performance in every connection.

