| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-18-28P(SR) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-28 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-332718-28P |
| SKU: | AMMPT07SE-18-28P(SR) |
PT07SE-18-28P(SR)
| Heilind Number: | AMMPT07SE-18-28P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-18-28P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-18-28P(SR) Circular MIL Spec Connector is a rugged and reliable component that meets military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 18, crafted from durable aluminum with an Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, making it suitable for demanding environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a jam nut receptacle shell type and bayonet locking mechanism, the PT07SE1828PSR offers secure and efficient connectivity. Its insert arrangement of 18-28 allows for versatile applications. Designed for high reliability, this connector is essential for military, aerospace, and other mission-critical systems.

