| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-18-32P(470) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-32 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 93-332718-32P |
| SKU: | AMMPT07SE-18-32P(470) |
PT07SE-18-32P(470)
| Heilind Number: | AMMPT07SE-18-32P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-18-32P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-18-32P(470) connector is a high-performance solution meeting MIL-DTL-26482 military specifications. From the renowned PT Series, it guarantees reliable connectivity in demanding environments. Featuring durable Copper Alloy contacts with Gold plating, it ensures optimal signal transmission. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of Aluminum with a Black Zinc Cobalt finish, provides robustness and corrosion resistance. Its 18 shell size accommodates 18-32 insert arrangements, with a Jam Nut Receptacle design and Bayonet locking mechanism for secure mating. Suitable for 24-20 AWG wire sizes, it boasts a 600 VAC voltage rating. This hi-rel connector, also known as PT07SE1832P470, is a vital component in aerospace, defense, and industrial applications where performance and durability are paramount.

