| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-18-32S(001) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-331718-32S |
| SKU: | AMMPT07SE-18-32S(001) |
PT07SE-18-32S(001)
| Heilind Number: | AMMPT07SE-18-32S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-18-32S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SE-18-32S(001) Circular MIL Spec Connector, a rugged and reliable solution designed for military applications. This MIL-DTL-26482 compliant connector, part of the PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and efficient connections. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against dust, moisture, and electrical hazards. Its jam nut receptacle shell type and bayonet locking mechanism provide easy and secure mating. Suitable for use with 24-20 AWG wire sizes, the insert arrangement of 18-32 allows for versatile connectivity options. Whether in aerospace, defense, or industrial settings, the PT07SE1832S001 connector is the perfect choice for high-reliability applications.

